Ecospill Ltd Spill Absorbent Ecosoak Pad for Chemical Use, 70 L Capacity, 1 per Pack

Subtotal (1 box of 100 units)*

Kr. 780,55

(exc. VAT)

Kr. 975,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 09 November 2026
  • Plus 60 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 780,55Kr. 7,806

*price indicative

RS Stock No.:
192-7740
Mfr. Part No.:
C0514035
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Sub Type

Pad

Product Type

Spill Absorbent

Application

Chemical

Absorbent Capacity

70L

Quantity Per Package

1

Trade Name

Ecosoak

Colour

Yellow

Width

350mm

Standards/Approvals

No

Length

400mm

RoHS Status: Exempted

COO (Country of Origin):
FR
Ecosoak Chemical Pads in Dispensing Box 40cm x 35m

100% Polypropylene single sided laminated with a sonic-bonded core and a spun-bond top layer. Meltblown absorbent pads are ideal for recovery of

spills across a larger area or as a versatile option to pads. Absorbent pads are not only an excellent item to help supplement our Spill Kits and Absorbent Stations they are also an ideal solution to the regular maintenance and soaking up of small spills and leaks in the workplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy