Subtotal (1 kit)*
Kr. 674,55
(exc. VAT)
Kr. 843,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | Kr. 674,55 |
*price indicative
- RS Stock No.:
- 771-6474
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spill Kit | |
| Application | Oil | |
| Absorbent Capacity | 28L | |
| Kit Contents | 20 x pads, 2 x 1.2m socks, 2 x waste bags , 2 x zip ties, 1 x user manual, 1 x clip-top bag | |
| Standards/Approvals | No | |
| Height | 480mm | |
| Width | 150mm | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Kit | ||
Application Oil | ||
Absorbent Capacity 28L | ||
Kit Contents 20 x pads, 2 x 1.2m socks, 2 x waste bags , 2 x zip ties, 1 x user manual, 1 x clip-top bag | ||
Standards/Approvals No | ||
Height 480mm | ||
Width 150mm | ||
Length 600mm | ||
- COO (Country of Origin):
- GB
RS PRO 28 L Oil Spill Kit
Looking for an oil spill kit to contain spillages? This RS PRO container includes everything you need for the one-off containment and cleaning of oils.
The vinyl holdall is strong and Durable which means you can use it in rugged conditions both indoors and outdoors without worrying that the contents would be damaged and become unusable. You can easily transport this container as it's small and lightweight. The handle on TOP of the bag makes it comfortable and easy to carry to the various sections in a large work environment or on away jobs. A means to properly dispose of used and contaminated articles is also provided as this kit includes a bag and bag tie.
You can be assured that the product contains only negligible amounts of any restricted materials and won't harm your health as it's Restriction of Hazardous Substances (RoHS) certified. Keep this oil spill kit at hand in your workshop and work vehicles.
Features and Benefits
• Absorbent capacity of 28 L
• Oil application
• Kit contents of one bag and ties, two 1.2 m socks and 20 pads
• Size of 550 x 450 x 100 mm
•Compact size spill kit
•Easy to store
•For spills up to 28L
•Compatible with Oil and Fuels only
•Single use only
•Supplied in weather resistant bag