SHOT LED Adjustable Downlight 240V 6 W

Subtotal (1 unit)*

Kr. 142,34

(exc. VAT)

Kr. 177,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 142,34

*price indicative

RS Stock No.:
270-0806
Mfr. Part No.:
BODO63O
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Type

LED

Sub Type

Adjustable Downlight

Product Type

Downlight

Luminous Flux

425lm

Voltage

240V

Housing Material

Thermoplastic, Metal

Power

6W

Minimum Operating Temperature

-20°C

Housing Finish

White

Lifespan

25000h

Maximum Operating Temperature

40°C

Length

85mm

Standards/Approvals

No

Colour Temperature

4000K

Colour

White

Series

DOWNLIGHT BODO

Cutout Size

75mm

Dimmable

No

Diffuser Finish

Satin

Lamp Supplied

Yes

COO (Country of Origin):
CN
The SHOT Downlights has recessed LED luminaire in thermoplastic material with integrated power supply. White body in thermoplastic and metal, with satin thermoplastic diffuser.

Complete with terminal for simplified wiring

Lightweight and ideal for false ceilings

36 degree beam angle

Adjustable version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy