4lite UK LED 149 mm Wall 220V, 240 V 68mm 107 mm 7 W

Subtotal (1 unit)*

Kr. 500,73

(exc. VAT)

Kr. 625,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 500,73

*price indicative

RS Stock No.:
289-2143
Mfr. Part No.:
4L2/3004
Brand:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Lamp Type

LED

Product Type

Wall Light

Mount Type

Wall

Lamp Base/Socket

GU10

Voltage

220V, 240V

Diameter

107mm

Power

7W

Standards/Approvals

CE mark

Colour

Anthracite

Length

149mm

Width

68mm

Dimmable

Yes

Series

Marinus Range

RoHS Status: Exempted

COO (Country of Origin):
CN
The Ansell Bi Directional and Spike light made with corrosion proof Marine Grade Stainless Steel which offers greater protection from harsh environments and outdoor elements. Salt spray tested for 96 hours making it perfect for coastal locations. Built in PIR sensor detects outside movement and triggers the light to switch on for added home security.

Dimmable

IP44 degree protection

Class 1 protection class

Compatible with Smart GU10 bulbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy