CK Spring Balance, 500 g Resolution, 50kg Weight Capacity Imperial, Metric, RSCAL
- RS Stock No.:
- 190-7730
- Mfr. Part No.:
- T6202 112
- Brand:
- CK
Subtotal (1 unit)*
Kr. 1 248,74
(exc. VAT)
Kr. 1 560,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 248,74 |
*price indicative
- RS Stock No.:
- 190-7730
- Mfr. Part No.:
- T6202 112
- Brand:
- CK
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
| Brand | CK | |
| Product Type | Spring Balance | |
| Resolution | 500 g | |
| Weighing Capacity | 50kg | |
| Imperial/Metric | Imperial, Metric | |
| Standards/Approvals | RoHS/WEEE | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Spring Balance | ||
Resolution 500 g | ||
Weighing Capacity 50kg | ||
Imperial/Metric Imperial, Metric | ||
Standards/Approvals RoHS/WEEE | ||
Calibrated RSCAL | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Brassed scale
Black lacquered body
Tinned hook & ring for corrosion resistance
Calibrated in 1lb/0.5Kg divisions.
Capacity: 50 kg / 112 lb
Related links
- CK Spring Balance 50kg Weight Capacity Imperial, Metric
- CK Spring Balance 12.5kg Weight Capacity Imperial RSCAL
- CK Spring Balance 12.5kg Weight Capacity Imperial, Metric
- CK Spring Balance 30kg Weight Capacity Imperial RSCAL
- CK Spring Balance Metric, RSCAL
- CK Spring Balance 30kg Weight Capacity Imperial, Metric
- CK Spring Balance Metric
- RS PRO Spring Balance 1kg Weight Capacity Imperial, Metric