CK Spring Balance, 0.5 kg Resolution, 40kg Weight Capacity
- RS Stock No.:
- 275-5477
- Distrelec Article No.:
- 301-79-126
- Mfr. Part No.:
- T6202 088
- Brand:
- CK
Subtotal (1 unit)*
Kr. 215,30
(exc. VAT)
Kr. 269,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 9 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 215,30 |
*price indicative
- RS Stock No.:
- 275-5477
- Distrelec Article No.:
- 301-79-126
- Mfr. Part No.:
- T6202 088
- Brand:
- CK
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
| Brand | CK | |
| Product Type | Spring Balance | |
| Resolution | 0.5 kg | |
| Weighing Capacity | 40kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Spring Balance | ||
Resolution 0.5 kg | ||
Weighing Capacity 40kg | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The CK Pocket Balance has brasses scale and black lacquered body. Also has tinned hook and ring for corrosion resistance.
Capacity 40Kg/88lb
Related links
- CK Spring Balance 20kg Weight Capacity
- CK Spring Balance 15kg Weight Capacity
- CK Spring Balance 30kg Weight Capacity Imperial, Metric
- CK Spring Balance 30kg Weight Capacity Imperial RSCAL
- CK Spring Balance Metric
- CK Spring Balance Metric, RSCAL
- CK Spring Balance 12.5kg Weight Capacity Imperial, Metric
- CK Spring Balance 50kg Weight Capacity Imperial, Metric