SKF 21 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH21 12 B-2
- RS Stock No.:
- 267-8928
- Mfr. Part No.:
- PHS 12B-2BH21
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 470,18
(exc. VAT)
Kr. 587,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 470,18 |
*price indicative
- RS Stock No.:
- 267-8928
- Mfr. Part No.:
- PHS 12B-2BH21
- Brand:
- SKF
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
| Brand | SKF | |
| Bore Diameter | 60mm | |
| Product Type | Sprocket | |
| Number of Teeth | 21 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 127.82mm | |
| Hub Diameter | 100mm | |
| Material | High Grade Steel | |
| Sprocket Width | 50mm | |
| Acceptable Chain Type | 12 B-2 | |
| Maximum Inside Diameter | 60mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 60mm | ||
Product Type Sprocket | ||
Number of Teeth 21 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 127.82mm | ||
Hub Diameter 100mm | ||
Material High Grade Steel | ||
Sprocket Width 50mm | ||
Acceptable Chain Type 12 B-2 | ||
Maximum Inside Diameter 60mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH21 08 B-2
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 20B-2BH21 16 B-2
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH21 06 B-2
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH21 12 B-2
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH23 12 B-2
- SKF 28 Tooth Rough Stock Bore Sprocket, PHS 12B-2B28 12 B-2
- SKF 27 Tooth Rough Stock Bore Sprocket, PHS 12B-1B27 12 B-1
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 60-1BH21 60-1