RS PRO Steel 28 Teeth Spur Gear, 1 Module, 8mm Bore, 28 mm Pitch Diam, 20 mm Hub Diam
- RS Stock No.:
- 182-7814
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 191,05
(exc. VAT)
Kr. 238,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 191,05 |
| 5 - 9 | Kr. 187,39 |
| 10 + | Kr. 183,38 |
*price indicative
- RS Stock No.:
- 182-7814
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 28 | |
| Material | Steel | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 28mm | |
| Hub Diameter | 20mm | |
| Face Width | 15mm | |
| Standards/Approvals | Grade 9 or equivalent, DIN 3962, DIN 867, DIN 3963 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 28 | ||
Material Steel | ||
Bore Diameter 8mm | ||
Pitch Diameter 28mm | ||
Hub Diameter 20mm | ||
Face Width 15mm | ||
Standards/Approvals Grade 9 or equivalent, DIN 3962, DIN 867, DIN 3963 | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has single module with bore diameter of 8mm and face width of 15mm.
Number of Teeth: 28
Material: Steel
Related links
- RS PRO Steel 28 Teeth Spur Gear 8mm Bore 22 mm Hub Diam
- RS PRO Steel 26 Teeth Spur Gear 8mm Bore 20 mm Hub Diam
- RS PRO Steel 28 Teeth Spur Gear 42 mm Pitch Diam, 30 mm Hub Diam
- RS PRO Steel 18 Teeth Spur Gear 8mm Bore 20 mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear 8mm Bore 20 mm Hub Diam
- RS PRO Steel 25 Teeth Spur Gear 8mm Bore 20 mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 8mm Bore 20 mm Hub Diam
- RS PRO Stainless Steel 18 Teeth Spur Gear 8mm Bore 20 mm Hub Diam