RS PRO Steel 15 Teeth Spur Gear, 1.5 Module, 20 mm Bore Diam, 22.5 mm Pitch Diam, 18 mm Hub Diam

Bulk discount available

Subtotal (1 unit)*

Kr. 148,11

(exc. VAT)

Kr. 185,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 148,11
5 - 9Kr. 145,17
10 +Kr. 142,20

*price indicative

RS Stock No.:
182-7831
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module

1.5

Product Type

Spur Gear

Number of Teeth

15

Material

Steel

Bore Size

20 mm

Pitch Diameter

22.5mm

Hub Diameter

18mm

Face Width

17mm

Standards/Approvals

No

COO (Country of Origin):
CN
The RS PRO Metric spur gear has module 1.5 with bore diameter of 8mm and face width of 17mm.

Number of Teeth: 15

Material: Steel

Related links