RS PRO Steel 50 Teeth Spur Gear, 0.5 Module, 5mm Bore, 25 mm Pitch Diam, 15 mm Hub Diam
- RS Stock No.:
- 182-7895
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 389,42
(exc. VAT)
Kr. 486,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 389,42 | - |
| 5 - 9 | Kr. 381,75 | 1% |
| 10 + | Kr. 373,97 | 3% |
*price indicative
- RS Stock No.:
- 182-7895
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Module | 0.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 50 | |
| Material | Steel | |
| Bore Diameter | 5mm | |
| Pitch Diameter | 25mm | |
| Hub Diameter | 15mm | |
| Face Width | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 0.5 | ||
Product Type Spur Gear | ||
Number of Teeth 50 | ||
Material Steel | ||
Bore Diameter 5mm | ||
Pitch Diameter 25mm | ||
Hub Diameter 15mm | ||
Face Width 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has module 0.5 with bore diameter of 5mm and face width of 4mm.
Number of Teeth: 50
Material: Steel
Related links
- RS PRO Polyoxymethylene 50 Teeth Spur Gear 5mm Bore 12 mm Hub Diam
- RS PRO Steel 45 Teeth Spur Gear 5mm Bore 15 mm Hub Diam
- RS PRO Steel 48 Teeth Spur Gear 5mm Bore 15 mm Hub Diam
- RS PRO Steel 55 Teeth Spur Gear 5mm Bore 15 mm Hub Diam
- RS PRO Polyoxymethylene 30 Teeth Spur Gear 5mm Bore 10 mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear 5mm Bore 10 mm Hub Diam
- Igus 50 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- RS PRO Polyoxymethylene 32 Teeth Spur Gear 5mm Bore 10 mm Hub Diam