RS PRO Moulded 80 Teeth Spur Gear, 0.7 Module, 10mm Bore, 56 mm Pitch Diam, 21 mm Hub Diam
- RS Stock No.:
- 182-7919
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 192,65
(exc. VAT)
Kr. 240,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 192,65 | - |
| 5 - 9 | Kr. 188,76 | 2% |
| 10 + | Kr. 184,87 | 4% |
*price indicative
- RS Stock No.:
- 182-7919
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 0.7 | |
| Number of Teeth | 80 | |
| Material | Moulded | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 56mm | |
| Hub Diameter | 21mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 0.7 | ||
Number of Teeth 80 | ||
Material Moulded | ||
Bore Diameter 10mm | ||
Pitch Diameter 56mm | ||
Hub Diameter 21mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Series RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 0.7 with bore diameter of 10mm and face width of 6mm.
Number of Teeth: 80
Material: Steel
Related links
- Igus 80 Teeth Spur Gear 10mm Bore 21 mm Hub Diam
- RS PRO Moulded 80 Teeth Spur Gear 10mm Bore 21 mm Hub Diam
- RS PRO Moulded 100 Teeth Spur Gear 70 mm Pitch Diam, 21 mm Hub Diam
- Igus 100 Teeth Spur Gear 10mm Bore 21 mm Hub Diam
- Igus 96 Teeth Spur Gear 10mm Bore 21 mm Hub Diam
- Igus 90 Teeth Spur Gear 10mm Bore 21 mm Hub Diam
- Igus 120 Teeth Spur Gear 10mm Bore 21 mm Hub Diam
- Igus 56 Teeth Spur Gear 8mm Bore 21 mm Hub Diam