RS PRO Hostaform 16 Teeth Spur Gear, 2 Module, 8mm Bore, 32 mm Pitch Diam, 17.5 mm Hub Diam
- RS Stock No.:
- 182-7946
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 221,59
(exc. VAT)
Kr. 276,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 221,59 | - |
| 5 - 9 | Kr. 217,25 | 1% |
| 10 + | Kr. 213,01 | 3% |
*price indicative
- RS Stock No.:
- 182-7946
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 2 | |
| Number of Teeth | 16 | |
| Material | Hostaform | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 32mm | |
| Hub Diameter | 17.5mm | |
| Face Width | 15mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 2 | ||
Number of Teeth 16 | ||
Material Hostaform | ||
Bore Diameter 8mm | ||
Pitch Diameter 32mm | ||
Hub Diameter 17.5mm | ||
Face Width 15mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 2 with bore diameter of 8mm and face width of 15mm.
Number of Teeth: 16
Material: Hostaform
Related links
- RS PRO Hostaform 18 Teeth Spur Gear 8mm Bore 17.5 mm Hub Diam
- Igus 16 Teeth Spur Gear 8mm Bore 17.5 mm Hub Diam
- RS PRO Hostaform 15 Teeth Spur Gear 8mm Bore 18.5 mm Hub Diam
- RS PRO Hostaform 14 Teeth Spur Gear 8mm Bore 18.5 mm Hub Diam
- RS PRO Hostaform 12 Teeth Spur Gear 8mm Bore 18.5 mm Hub Diam
- Igus 19 Teeth Spur Gear 8mm Bore 17.5 mm Hub Diam
- Igus 18 Teeth Spur Gear 8mm Bore 17.5 mm Hub Diam
- Igus 17 Teeth Spur Gear 8mm Bore 17.5 mm Hub Diam