RS PRO Moulded 18 Teeth Spur Gear, 1 Module, 4mm Bore, 18 mm Pitch Diam, 9 mm Hub Diam
- RS Stock No.:
- 182-7966
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 93,46
(exc. VAT)
Kr. 116,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 93,46 |
| 5 - 9 | Kr. 91,41 |
| 10 + | Kr. 89,80 |
*price indicative
- RS Stock No.:
- 182-7966
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 18 | |
| Material | Moulded | |
| Bore Diameter | 4mm | |
| Pitch Diameter | 18mm | |
| Hub Diameter | 9mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 18 | ||
Material Moulded | ||
Bore Diameter 4mm | ||
Pitch Diameter 18mm | ||
Hub Diameter 9mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 1 with bore diameter of 4mm and face width of 9mm.
Number of Teeth: 18
Material: Steel
Related links
- Igus 18 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- RS PRO Moulded 15 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- RS PRO Moulded 14 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- RS PRO Moulded 16 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- Igus 16 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- Igus 20 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- Igus 12 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- Igus 17 Teeth Spur Gear 4mm Bore 9 mm Hub Diam