Igus 18 Teeth Spur Gear, 0.5 Module, 4mm Bore, 9 mm Pitch Diam, 7.8 mm Hub Diam
- RS Stock No.:
- 272-3537
- Mfr. Part No.:
- S270GM-ST-050-018-00-040-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 40,27
(exc. VAT)
Kr. 50,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 40,27 |
*price indicative
- RS Stock No.:
- 272-3537
- Mfr. Part No.:
- S270GM-ST-050-018-00-040-R
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 0.5 | |
| Number of Teeth | 18 | |
| Bore Diameter | 4mm | |
| Pitch Diameter | 9mm | |
| Hub Diameter | 7.8mm | |
| Face Width | 3mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 0.5 | ||
Number of Teeth 18 | ||
Bore Diameter 4mm | ||
Pitch Diameter 9mm | ||
Hub Diameter 7.8mm | ||
Face Width 3mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 18 Teeth Spur Gear 4mm Bore 7.8 mm Hub Diam
- Igus 19 Teeth Spur Gear 4mm Bore 7.8 mm Hub Diam
- Igus 18 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- Igus 18 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- Igus 24 Teeth Spur Gear 4mm Bore 9.9 mm Hub Diam
- Igus 40 Teeth Spur Gear 4mm Bore 12 mm Hub Diam
- Igus 22 Teeth Spur Gear 4mm Bore 10 mm Hub Diam
- Igus 21 Teeth Spur Gear 4mm Bore 8 mm Hub Diam