Igus 54 Teeth Spur Gear, 0.5 Module, 6mm Bore, 27 mm Pitch Diam, 15 mm Hub Diam
- RS Stock No.:
- 272-3559
- Mfr. Part No.:
- S270GM-ST-050-054-00-060-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 90,83
(exc. VAT)
Kr. 113,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 90,83 |
*price indicative
- RS Stock No.:
- 272-3559
- Mfr. Part No.:
- S270GM-ST-050-054-00-060-R
- Brand:
- Igus
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
| Brand | Igus | |
| Module | 0.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 54 | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 27mm | |
| Hub Diameter | 15mm | |
| Face Width | 3mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 0.5 | ||
Product Type Spur Gear | ||
Number of Teeth 54 | ||
Bore Diameter 6mm | ||
Pitch Diameter 27mm | ||
Hub Diameter 15mm | ||
Face Width 3mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 54 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- Igus 60 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- Igus 50 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- Igus 72 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- Igus 55 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- Igus 70 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- Igus 64 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- Igus 120 Teeth Spur Gear 6mm Bore 15 mm Hub Diam