Igus 65 Teeth Spur Gear, 0.7 Module, 8mm Bore, 45.5 mm Pitch Diam, 18 mm Hub Diam
- RS Stock No.:
- 272-3606
- Mfr. Part No.:
- S270GM-ST-070-065-00-080-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 189,95
(exc. VAT)
Kr. 237,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 189,95 |
*price indicative
- RS Stock No.:
- 272-3606
- Mfr. Part No.:
- S270GM-ST-070-065-00-080-R
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 0.7 | |
| Number of Teeth | 65 | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 45.5mm | |
| Hub Diameter | 18mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 0.7 | ||
Number of Teeth 65 | ||
Bore Diameter 8mm | ||
Pitch Diameter 45.5mm | ||
Hub Diameter 18mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 65 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- Igus 70 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- Igus 64 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- Igus 56 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- Igus 52 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- Igus 60 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- Igus 50 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- Igus 48 Teeth Spur Gear 8mm Bore 18 mm Hub Diam