Igus 60 Teeth Spur Gear, 1 Module, 8mm Bore, 60 mm Pitch Diam, 21 mm Hub Diam
- RS Stock No.:
- 272-3647
- Mfr. Part No.:
- S270GM-ST-100-060-00-080-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 317,80
(exc. VAT)
Kr. 397,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 317,80 |
*price indicative
- RS Stock No.:
- 272-3647
- Mfr. Part No.:
- S270GM-ST-100-060-00-080-R
- Brand:
- Igus
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
| Brand | Igus | |
| Module | 1 | |
| Product Type | Spur Gear | |
| Number of Teeth | 60 | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 60mm | |
| Hub Diameter | 21mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Series | S270GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 1 | ||
Product Type Spur Gear | ||
Number of Teeth 60 | ||
Bore Diameter 8mm | ||
Pitch Diameter 60mm | ||
Hub Diameter 21mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Series S270GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 60 Teeth Spur Gear 8mm Bore 21 mm Hub Diam
- Igus 60 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- Igus 48 Teeth Spur Gear 8mm Bore 21 mm Hub Diam
- Igus 58 Teeth Spur Gear 8mm Bore 21 mm Hub Diam
- Igus 55 Teeth Spur Gear 8mm Bore 21 mm Hub Diam
- Igus 52 Teeth Spur Gear 8mm Bore 21 mm Hub Diam
- Igus 54 Teeth Spur Gear 8mm Bore 21 mm Hub Diam
- Igus 56 Teeth Spur Gear 8mm Bore 21 mm Hub Diam