Igus 20 Teeth Spur Gear, 1.5 Module, 8mm Bore, 30 mm Pitch Diam, 17 mm Hub Diam
- RS Stock No.:
- 272-4116
- Mfr. Part No.:
- S270GM-ST-150-020-00-080-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 208,32
(exc. VAT)
Kr. 260,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 208,32 |
*price indicative
- RS Stock No.:
- 272-4116
- Mfr. Part No.:
- S270GM-ST-150-020-00-080-R
- Brand:
- Igus
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
| Brand | Igus | |
| Module | 1.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 20 | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 30mm | |
| Hub Diameter | 17mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Series | S270GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 1.5 | ||
Product Type Spur Gear | ||
Number of Teeth 20 | ||
Bore Diameter 8mm | ||
Pitch Diameter 30mm | ||
Hub Diameter 17mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Series S270GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 20 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 19 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 18 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 21 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 22 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 23 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 28 Teeth Spur Gear 8mm Bore 19 mm Hub Diam
- Igus 26 Teeth Spur Gear 8mm Bore 19 mm Hub Diam