Igus 70 Teeth Spur Gear, 2 Module, 14 mm Bore Diam, 140 mm Pitch Diam, 30 mm Hub Diam

Subtotal (1 unit)*

Kr. 581,18

(exc. VAT)

Kr. 726,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 581,18

*price indicative

RS Stock No.:
272-4177
Mfr. Part No.:
S270GM-ST-200-070-00-140-R
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Module

2

Product Type

Spur Gear

Number of Teeth

70

Bore Size

14 mm

Pitch Diameter

140mm

Hub Diameter

30mm

Face Width

15mm

Pressure Angle

20°

Standards/Approvals

RoHS

Series

S270GM

COO (Country of Origin):
DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Low coefficient of friction

Low moisture absorption

Related links