Igus 10 Teeth Spur Gear, 2.5 Module, 10mm Bore, 25 mm Pitch Diam, 20 mm Hub Diam
- RS Stock No.:
- 272-4185
- Mfr. Part No.:
- S270GM-ST-250-010-00-100-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 366,51
(exc. VAT)
Kr. 458,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 366,51 |
*price indicative
- RS Stock No.:
- 272-4185
- Mfr. Part No.:
- S270GM-ST-250-010-00-100-R
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 2.5 | |
| Number of Teeth | 10 | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 25mm | |
| Hub Diameter | 20mm | |
| Face Width | 17mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 2.5 | ||
Number of Teeth 10 | ||
Bore Diameter 10mm | ||
Pitch Diameter 25mm | ||
Hub Diameter 20mm | ||
Face Width 17mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 10 Teeth Spur Gear 10mm Bore 20 mm Hub Diam
- Igus 15 Teeth Spur Gear 10mm Bore 20 mm Hub Diam
- Igus 19 Teeth Spur Gear 10mm Bore 20 mm Hub Diam
- Igus 14 Teeth Spur Gear 10mm Bore 20 mm Hub Diam
- Igus 13 Teeth Spur Gear 10mm Bore 20 mm Hub Diam
- Igus 20 Teeth Spur Gear 10mm Bore 20 mm Hub Diam
- Igus 18 Teeth Spur Gear 10mm Bore 20 mm Hub Diam
- Igus 16 Teeth Spur Gear 10mm Bore 20 mm Hub Diam