Igus 27 Teeth Spur Gear, 0.5 Module, 4mm Bore, 13.5 mm Pitch Diam, 9.9 mm Hub Diam
- RS Stock No.:
- 272-5478
- Mfr. Part No.:
- P360GM-ST-050-027-00-040-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 54,80
(exc. VAT)
Kr. 68,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 54,80 |
*price indicative
- RS Stock No.:
- 272-5478
- Mfr. Part No.:
- P360GM-ST-050-027-00-040-R
- Brand:
- Igus
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
| Brand | Igus | |
| Module | 0.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 27 | |
| Bore Diameter | 4mm | |
| Pitch Diameter | 13.5mm | |
| Hub Diameter | 9.9mm | |
| Face Width | 3mm | |
| Pressure Angle | 20° | |
| Series | P360GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 0.5 | ||
Product Type Spur Gear | ||
Number of Teeth 27 | ||
Bore Diameter 4mm | ||
Pitch Diameter 13.5mm | ||
Hub Diameter 9.9mm | ||
Face Width 3mm | ||
Pressure Angle 20° | ||
Series P360GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 27 Teeth Spur Gear 4mm Bore 9.9 mm Hub Diam
- Igus 24 Teeth Spur Gear 4mm Bore 9.9 mm Hub Diam
- Igus 25 Teeth Spur Gear 4mm Bore 9.9 mm Hub Diam
- Igus 23 Teeth Spur Gear 4mm Bore 9.9 mm Hub Diam
- Igus 26 Teeth Spur Gear 4mm Bore 9.9 mm Hub Diam
- Igus 40 Teeth Spur Gear 4mm Bore 12 mm Hub Diam
- Igus 45 Teeth Spur Gear 4mm Bore 12.2 mm Hub Diam
- Igus 22 Teeth Spur Gear 4mm Bore 10 mm Hub Diam