Igus 21 Teeth Spur Gear, 1 Module, 5 mm Bore Diam, 21 mm Pitch Diam, 12 mm Hub Diam
- RS Stock No.:
- 272-5556
- Mfr. Part No.:
- P360GM-ST-100-021-00-050-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 172,04
(exc. VAT)
Kr. 215,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 172,04 |
*price indicative
- RS Stock No.:
- 272-5556
- Mfr. Part No.:
- P360GM-ST-100-021-00-050-R
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 21 | |
| Bore Size | 5 mm | |
| Pitch Diameter | 21mm | |
| Hub Diameter | 12mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Series | P360GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 21 | ||
Bore Size 5 mm | ||
Pitch Diameter 21mm | ||
Hub Diameter 12mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Series P360GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 21 Teeth Spur Gear 5 mm Bore Diam 12 mm Hub Diam
- Igus 21 Teeth Spur Gear 4 mm Bore Diam 8 mm Hub Diam
- Igus 21 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 21 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 21 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 21 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 21 Teeth Spur Gear 10 mm Bore Diam 20 mm Hub Diam
- Igus 21 Teeth Spur Gear 8 mm Bore Diam 17 mm Hub Diam