Igus 54 Teeth Spur Gear, 1.5 Module, 12 mm Bore Diam, 81 mm Pitch Diam, 27 mm Hub Diam

Subtotal (1 unit)*

Kr. 486,79

(exc. VAT)

Kr. 608,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 486,79

*price indicative

RS Stock No.:
272-5662
Mfr. Part No.:
P360GM-ST-150-054-00-120-R
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Module

1.5

Product Type

Spur Gear

Number of Teeth

54

Bore Size

12 mm

Pitch Diameter

81mm

Hub Diameter

27mm

Face Width

12mm

Pressure Angle

20°

Standards/Approvals

RoHS

Series

P360GM

COO (Country of Origin):
DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Very tough

Resistant to shock loads

Related links