Igus 90 Teeth Spur Gear, 1.5 Module, 14mm Bore, 135 mm Pitch Diam, 30 mm Hub Diam
- RS Stock No.:
- 272-5667
- Mfr. Part No.:
- P360GM-ST-150-090-00-140-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 2 743,88
(exc. VAT)
Kr. 3 429,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 743,88 |
*price indicative
- RS Stock No.:
- 272-5667
- Mfr. Part No.:
- P360GM-ST-150-090-00-140-R
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 1.5 | |
| Number of Teeth | 90 | |
| Bore Diameter | 14mm | |
| Pitch Diameter | 135mm | |
| Hub Diameter | 30mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Series | P360GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 1.5 | ||
Number of Teeth 90 | ||
Bore Diameter 14mm | ||
Pitch Diameter 135mm | ||
Hub Diameter 30mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Series P360GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 90 Teeth Spur Gear 14mm Bore 30 mm Hub Diam
- Igus 80 Teeth Spur Gear 14mm Bore 30 mm Hub Diam
- Igus 70 Teeth Spur Gear 14mm Bore 30 mm Hub Diam
- Igus 45 Teeth Spur Gear 14mm Bore 30 mm Hub Diam
- Igus 36 Teeth Spur Gear 14mm Bore 30 mm Hub Diam
- Igus 70 Teeth Spur Gear 14mm Bore 30 mm Hub Diam
- Igus 60 Teeth Spur Gear 14mm Bore 30 mm Hub Diam
- Igus 55 Teeth Spur Gear 14mm Bore 30 mm Hub Diam