Igus 12 Teeth Spur Gear, 2 Module, 8mm Bore, 24 mm Pitch Diam, 18.5 mm Hub Diam
- RS Stock No.:
- 272-5674
- Mfr. Part No.:
- P360GM-ST-200-012-00-080-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 306,54
(exc. VAT)
Kr. 383,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 306,54 |
*price indicative
- RS Stock No.:
- 272-5674
- Mfr. Part No.:
- P360GM-ST-200-012-00-080-R
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 2 | |
| Number of Teeth | 12 | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 24mm | |
| Hub Diameter | 18.5mm | |
| Face Width | 15mm | |
| Pressure Angle | 20° | |
| Series | P360GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 2 | ||
Number of Teeth 12 | ||
Bore Diameter 8mm | ||
Pitch Diameter 24mm | ||
Hub Diameter 18.5mm | ||
Face Width 15mm | ||
Pressure Angle 20° | ||
Series P360GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 12 Teeth Spur Gear 8mm Bore 18.5 mm Hub Diam
- Igus 15 Teeth Spur Gear 8mm Bore 18.5 mm Hub Diam
- Igus 14 Teeth Spur Gear 8mm Bore 18.5 mm Hub Diam
- Igus 13 Teeth Spur Gear 8mm Bore 18.5 mm Hub Diam
- Igus 19 Teeth Spur Gear 8mm Bore 17.5 mm Hub Diam
- Igus 17 Teeth Spur Gear 8mm Bore 17.5 mm Hub Diam
- Igus 16 Teeth Spur Gear 8mm Bore 17.5 mm Hub Diam
- Igus 18 Teeth Spur Gear 8mm Bore 17.5 mm Hub Diam