Igus 18 Teeth Spur Gear, 2.5 Module, 10 mm Bore Diam, 45 mm Pitch Diam, 20 mm Hub Diam
- RS Stock No.:
- 272-5718
- Mfr. Part No.:
- P360GM-ST-250-018-00-100-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 497,30
(exc. VAT)
Kr. 621,62
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 497,30 |
*price indicative
- RS Stock No.:
- 272-5718
- Mfr. Part No.:
- P360GM-ST-250-018-00-100-R
- Brand:
- Igus
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
| Brand | Igus | |
| Module | 2.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 18 | |
| Bore Size | 10 mm | |
| Pitch Diameter | 45mm | |
| Hub Diameter | 20mm | |
| Face Width | 17mm | |
| Pressure Angle | 20° | |
| Series | P360GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 2.5 | ||
Product Type Spur Gear | ||
Number of Teeth 18 | ||
Bore Size 10 mm | ||
Pitch Diameter 45mm | ||
Hub Diameter 20mm | ||
Face Width 17mm | ||
Pressure Angle 20° | ||
Series P360GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus Iguform S270 18 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam
- Igus Igutek P360 14 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam
- Igus Igutek P360 19 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam
- Igus Igutek P360 20 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam
- Igus Igutek P360 10 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam
- Igus Igutek P360 13 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam
- Igus Igutek P360 17 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam
- Igus Igutek P360 16 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam