Igus 55 Teeth Spur Gear, 2.5 Module, 20mm Bore, 137.5 mm Pitch Diam, 30 mm Hub Diam
- RS Stock No.:
- 272-5739
- Mfr. Part No.:
- P360GM-ST-250-055-00-200-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 872,70
(exc. VAT)
Kr. 1 090,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 872,70 |
*price indicative
- RS Stock No.:
- 272-5739
- Mfr. Part No.:
- P360GM-ST-250-055-00-200-R
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 2.5 | |
| Number of Teeth | 55 | |
| Bore Diameter | 20mm | |
| Pitch Diameter | 137.5mm | |
| Hub Diameter | 30mm | |
| Face Width | 17mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 2.5 | ||
Number of Teeth 55 | ||
Bore Diameter 20mm | ||
Pitch Diameter 137.5mm | ||
Hub Diameter 30mm | ||
Face Width 17mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 55 Teeth Spur Gear 20mm Bore 30 mm Hub Diam
- Igus 55 Teeth Spur Gear 20mm Bore 40 mm Hub Diam
- Igus 55 Teeth Spur Gear 14mm Bore 30 mm Hub Diam
- Igus 85 Teeth Spur Gear 20mm Bore 40 mm Hub Diam
- Igus 75 Teeth Spur Gear 20mm Bore 40 mm Hub Diam
- Igus 65 Teeth Spur Gear 20mm Bore 40 mm Hub Diam
- Igus 95 Teeth Spur Gear 20mm Bore 40 mm Hub Diam
- Igus 80 Teeth Spur Gear 20mm Bore 40 mm Hub Diam