Igus 45 Teeth Spur Gear, 3 Module, 16mm Bore, 135 mm Pitch Diam, 32 mm Hub Diam
- RS Stock No.:
- 272-5772
- Mfr. Part No.:
- P360GM-ST-300-045-00-160-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 795,42
(exc. VAT)
Kr. 994,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 795,42 |
*price indicative
- RS Stock No.:
- 272-5772
- Mfr. Part No.:
- P360GM-ST-300-045-00-160-R
- Brand:
- Igus
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
| Brand | Igus | |
| Module | 3 | |
| Product Type | Spur Gear | |
| Number of Teeth | 45 | |
| Bore Diameter | 16mm | |
| Pitch Diameter | 135mm | |
| Hub Diameter | 32mm | |
| Face Width | 19mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 3 | ||
Product Type Spur Gear | ||
Number of Teeth 45 | ||
Bore Diameter 16mm | ||
Pitch Diameter 135mm | ||
Hub Diameter 32mm | ||
Face Width 19mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 45 Teeth Spur Gear 16mm Bore 32 mm Hub Diam
- Igus 45 Teeth Spur Gear 16mm Bore 30 mm Hub Diam
- Igus 35 Teeth Spur Gear 16mm Bore 32 mm Hub Diam
- Igus 34 Teeth Spur Gear 16mm Bore 32 mm Hub Diam
- Igus 32 Teeth Spur Gear 16mm Bore 32 mm Hub Diam
- Igus 33 Teeth Spur Gear 16mm Bore 32 mm Hub Diam
- Igus 40 Teeth Spur Gear 16mm Bore 32 mm Hub Diam
- Igus 38 Teeth Spur Gear 16mm Bore 32 mm Hub Diam