Igus 60 Teeth Spur Gear, 3 Module, 20mm Bore, 180 mm Pitch Diam, 40 mm Hub Diam
- RS Stock No.:
- 272-5775
- Mfr. Part No.:
- P360GM-ST-300-060-00-200-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 3 086,64
(exc. VAT)
Kr. 3 858,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 086,64 |
*price indicative
- RS Stock No.:
- 272-5775
- Mfr. Part No.:
- P360GM-ST-300-060-00-200-R
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 3 | |
| Number of Teeth | 60 | |
| Bore Diameter | 20mm | |
| Pitch Diameter | 180mm | |
| Hub Diameter | 40mm | |
| Face Width | 19mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 3 | ||
Number of Teeth 60 | ||
Bore Diameter 20mm | ||
Pitch Diameter 180mm | ||
Hub Diameter 40mm | ||
Face Width 19mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 60 Teeth Spur Gear 20mm Bore 40 mm Hub Diam
- Igus 55 Teeth Spur Gear 20mm Bore 40 mm Hub Diam
- Igus 65 Teeth Spur Gear 20mm Bore 40 mm Hub Diam
- Igus 70 Teeth Spur Gear 20mm Bore 40 mm Hub Diam
- Igus 60 Teeth Spur Gear 20mm Bore 40 mm Hub Diam
- Igus 75 Teeth Spur Gear 20mm Bore 40 mm Hub Diam
- Igus 50 Teeth Spur Gear 20mm Bore 40 mm Hub Diam
- Igus 60 Teeth Spur Gear 20mm Bore 40 mm Hub Diam