RS PRO Stainless Steel 100 Teeth Spur Gear, 1 Module, 12 mm Bore Diam, 100 mm Pitch Diam, 60 mm Hub Diam
- RS Stock No.:
- 521-6806
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr. 1 547,96
(exc. VAT)
Kr. 1 934,95
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 547,96 |
| 5 - 9 | Kr. 1 516,83 |
| 10 + | Kr. 1 485,71 |
*price indicative
- RS Stock No.:
- 521-6806
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 100 | |
| Material | Stainless Steel | |
| Bore Size | 12 mm | |
| Pitch Diameter | 100mm | |
| Hub Diameter | 60mm | |
| Face Width | 10mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | DIN 3963, DIN 867, DIN 3962 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 100 | ||
Material Stainless Steel | ||
Bore Size 12 mm | ||
Pitch Diameter 100mm | ||
Hub Diameter 60mm | ||
Face Width 10mm | ||
Pressure Angle 20° | ||
Standards/Approvals DIN 3963, DIN 867, DIN 3962 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB

Metric Spur Gears Stainless Steel
Stainless steel spur gears providing a range of gear ratios. All gears are module 1.0
Made from SUS303 (JIS 4051) stainless steel
Tensile strength 510N/mm²
Pressure angle 20°
Dimension E 10mm
Related links
- Igus Igutek P360 100 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 100 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- RS PRO Stainless Steel 120 Teeth Spur Gear 12mm Bore Diam 60mm Hub Diam
- Igus Igutek P360 80 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 80 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 12mm Bore Diam 40mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear 12mm Bore Diam 50mm Hub Diam
- RS PRO Steel 40 Teeth Spur Gear 12mm Bore Diam 45mm Hub Diam