RS PRO Steel 30 Teeth Spur Gear, 0.5 Module, 4mm Bore, 15 mm Pitch Diam, 9 mm Hub Diam
- RS Stock No.:
- 878-7834
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 217,47
(exc. VAT)
Kr. 271,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 217,47 | - |
| 5 - 9 | Kr. 213,01 | 2% |
| 10 + | Kr. 208,89 | 3% |
*price indicative
- RS Stock No.:
- 878-7834
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 0.5 | |
| Number of Teeth | 30 | |
| Material | Steel | |
| Bore Diameter | 4mm | |
| Pitch Diameter | 15mm | |
| Hub Diameter | 9mm | |
| Face Width | 4mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | Grade/Quality 9 or Equivalent, DIN 3963, DIN 3962, DIN 867 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 0.5 | ||
Number of Teeth 30 | ||
Material Steel | ||
Bore Diameter 4mm | ||
Pitch Diameter 15mm | ||
Hub Diameter 9mm | ||
Face Width 4mm | ||
Pressure Angle 20° | ||
Standards/Approvals Grade/Quality 9 or Equivalent, DIN 3963, DIN 3962, DIN 867 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
Features and Benefits
Applications
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
Note
SSN type gears come with M4 grub screws fitted.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Related links
- Igus 30 Teeth Spur Gear 4mm Bore 11.9 mm Hub Diam
- RS PRO Steel 15 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- RS PRO Steel 40 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- RS PRO Steel 35 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- RS PRO Steel 25 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- RS PRO Moulded 15 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- Igus 15 Teeth Spur Gear 4mm Bore 9 mm Hub Diam