RS PRO Steel 25 Teeth Spur Gear, 1 Module, 6mm Bore, 25 mm Pitch Diam, 14 mm Hub Diam
- RS Stock No.:
- 878-7913
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 217,47
(exc. VAT)
Kr. 271,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 217,47 |
| 5 - 9 | Kr. 213,24 |
| 10 + | Kr. 208,67 |
*price indicative
- RS Stock No.:
- 878-7913
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Module | 1 | |
| Product Type | Spur Gear | |
| Number of Teeth | 25 | |
| Material | Steel | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 25mm | |
| Hub Diameter | 14mm | |
| Face Width | 5mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | DIN 3963, DIN 867, DIN 3962, Grade / Quality 9 or equivalent | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1 | ||
Product Type Spur Gear | ||
Number of Teeth 25 | ||
Material Steel | ||
Bore Diameter 6mm | ||
Pitch Diameter 25mm | ||
Hub Diameter 14mm | ||
Face Width 5mm | ||
Pressure Angle 20° | ||
Standards/Approvals DIN 3963, DIN 867, DIN 3962, Grade / Quality 9 or equivalent | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
Features and Benefits
Applications
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
Note
SSN type gears come with M4 grub screws fitted.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Related links
- RS PRO Steel 25 Teeth Spur Gear 6mm Bore 12 mm Hub Diam
- Igus 25 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- RS PRO Steel 25 Teeth Spur Gear 8mm Bore 20 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 6mm Bore 14 mm Hub Diam
- RS PRO Steel 12 Teeth Spur Gear 6mm Bore 14 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 6mm Bore 14 mm Hub Diam
- RS PRO Steel 50 Teeth Spur Gear 6mm Bore 14 mm Hub Diam
- RS PRO Steel 35 Teeth Spur Gear 6mm Bore 14 mm Hub Diam