3M Gold Squeegee, 102 mm x 70mm x 4 in, for Surface
- RS Stock No.:
- 335-475
- Mfr. Part No.:
- 7000004798
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
Kr. 2 252,83
(exc. VAT)
Kr. 2 816,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 252,83 |
*price indicative
- RS Stock No.:
- 335-475
- Mfr. Part No.:
- 7000004798
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Squeegee | |
| Application | Surface | |
| Colour | Gold | |
| Width | 70mm | |
| Handle Included | Yes | |
| Depth | 4in | |
| Frame Material | Nylon | |
| Height | 102mm | |
| Blade Material | Nylon | |
| Standards/Approvals | RoHS | |
| Better World Product | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Squeegee | ||
Application Surface | ||
Colour Gold | ||
Width 70mm | ||
Handle Included Yes | ||
Depth 4in | ||
Frame Material Nylon | ||
Height 102mm | ||
Blade Material Nylon | ||
Standards/Approvals RoHS | ||
Better World Product No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The 3M Hand applicator used to apply 3M Diamond Grade Reflective Markings and 3M photo luminescent film. For best results, use with the 3M Low Friction Sleeve 63711. The applicator can be used with a 3M low friction sleeve SA-1.
Packaged as 25 each per carton and 40 cartons per case
Used to secure edges of the paint protection film
Related links
- 3M Gold Squeegee for Surface
- Vikan Yellow Squeegee for Wet Floors, Food and Industrial Applications
- Vikan Green Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Red Squeegee for Floors
- Vikan Blue Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Black Squeegee for Food Preparation Surface
- Vikan White Squeegee for Food Preparation Surface
- Vikan Yellow Squeegee for Food Preparation Surface