Vikan Red Squeegee, 80 mm x 130mm x 400 mm, for Floors

Subtotal (1 unit)*

Kr. 514,34

(exc. VAT)

Kr. 642,92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 514,34

*price indicative

RS Stock No.:
238-1814
Mfr. Part No.:
77164
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Floors

Product Type

Squeegee

Colour

Red

Width

130mm

Handle Included

Yes

Depth

400mm

Frame Material

Polypropylene

Height

80mm

Standards/Approvals

Patent No. EP2384681 validated in DE, FR and GB. DK177048, Complies with (EC) 1935/2004 on food contact materials, Is Halal and Kosher compliant, Meets the REACH Regulation (EC) No. 1907/2006

RoHS Status: Exempted

COO (Country of Origin):
DK
The Vikan condensation squeegee is designed to effectively remove condensation from ceilings and pipes during production. This Condensation Squeegee features drain holes that allow condensation to be collected safely in a bottle or drained away through an

Material polypropylene TPE rubber

Colour red

Dimension 400 x 130 x 80 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy