Renesas Electronics SRAM Memory, RMLV1616AGSA-5S2#AA0- 2 MB
- RS Stock No.:
- 264-7103
- Mfr. Part No.:
- RMLV1616AGSA-5S2#AA0
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-7103
- Mfr. Part No.:
- RMLV1616AGSA-5S2#AA0
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Memory Size | 2MB | |
| Product Type | SRAM Memory | |
| Organisation | 1M x 16 | |
| Number of Words | 1M | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 55ns | |
| Minimum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | Tray | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 48 | |
| Series | RMLV1616A | |
| Standards/Approvals | REACH, RoHS | |
| Width | 12mm | |
| Length | 20mm | |
| Automotive Standard | No | |
| Supply Current | 25mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 2MB | ||
Product Type SRAM Memory | ||
Organisation 1M x 16 | ||
Number of Words 1M | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 55ns | ||
Minimum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Maximum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Package Type Tray | ||
Maximum Operating Temperature 85°C | ||
Pin Count 48 | ||
Series RMLV1616A | ||
Standards/Approvals REACH, RoHS | ||
Width 12mm | ||
Length 20mm | ||
Automotive Standard No | ||
Supply Current 25mA | ||
The Renesas RMLV1616A SRAM has 16-Mbit static RAMs organized 1,048,576-word x 16-bit, fabricated by Renesass high-performance Advanced LPSRAM technologies.
High performance
Low power consumption
Related links
- Renesas Electronics SRAM Memory- 2 MB
- Renesas Electronics SRAM Memory, RMLV0408EGSA-4S2#AA0- 4Mbit
- Renesas Electronics SRAM Memory, 71V016SA12PHGI- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA10PHG- 1 MB
- Renesas Electronics SRAM Memory, 71V416S12PHGI- 4 MB
- Renesas Electronics SRAM Memory, 71256SA25TPG- 256 kB
- Renesas Electronics SRAM Memory, R1RW0416DSB-2LR#D0- 4Mbit
- Renesas Electronics SRAM Memory, RMLV0408EGSP-4S2#CA0- 4Mbit