ISSI SRAM, IS62WV51216BLL-55BLI- 8Mbit

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 74,77

(exc. VAT)

Kr. 93,46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 74,77
10 - 49Kr. 68,55
50 - 99Kr. 66,66
100 - 199Kr. 64,99
200 +Kr. 63,33

*price indicative

Packaging Options:
RS Stock No.:
811-5214
Mfr. Part No.:
IS62WV51216BLL-55BLI
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

COO (Country of Origin):
TW

Static RAM, ISSI


The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.

Power supply: 1.8V/3.3V/5V

Packages available: BGA, SOJ, SOP, sTSOP, TSOP

Configuration choice available: x8 and x16

ECC feature available for High Speed Asynchronous SRAMs

SRAM (Static Random Access Memory)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy