Siemens 8WH1000 Series Terminal Block, 192A Screw

Subtotal (1 unit)*

Kr. 360,47

(exc. VAT)

Kr. 450,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 360,47

*price indicative

RS Stock No.:
156-485
Mfr. Part No.:
8WH1000-0AP00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Block

Current

192A

Mount Type

DIN Rail

Material

Polyamide

Contact Material

Polyamide

Pitch

20mm

Voltage

1kV

Colour

Grey

Series

8WH1000

Cable CSA

70mm²

Termination Type

Screw

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
GR
The Siemens terminal block from the SENTRON series features a rated operational current of 192 A and a rated operating voltage of 1,000 V, making it a robust solution for high-performance electrical installations.

Facilitating space-efficient installations

Simplifying the installation process

Supports multiple conductor types

Enhancing versatility for different wiring setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy