Weidmüller A3C Series Standard Terminal Block, 3-Way, 14AWG, 26 AWG Wire, 17.5A Push-in

Subtotal (1 pack of 50 units)*

Kr. 538,94

(exc. VAT)

Kr. 673,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 538,94Kr. 10,779

*price indicative

RS Stock No.:
577-848
Distrelec Article No.:
304-65-779
Mfr. Part No.:
1552740000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Number of Ways

3

Current

17.5A

Wire Size

14AWG, 26AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

50V

Pitch

3.5mm

Series

A3C

Colour

Dark Beige

Cable CSA

0.5mm², 1.5mm²

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Maximum Operating Temperature

130°C

Standards/Approvals

UL, UKCA, RoHS, IECEX, IEC 60947-1, CSA, ATEX

Hazardous Area Certification

IECEx, ATEX

RoHS Status: Exempted

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy