Weidmüller A3C Series Standard Terminal Block, 3-Way, 14AWG, 26 AWG Wire, 17.5A Push-in
- RS Stock No.:
- 578-053
- Distrelec Article No.:
- 304-65-780
- Mfr. Part No.:
- 1552770000
- Brand:
- Weidmüller
Subtotal (1 pack of 50 units)*
Kr. 538,94
(exc. VAT)
Kr. 673,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 538,94 | Kr. 10,779 |
*price indicative
- RS Stock No.:
- 578-053
- Distrelec Article No.:
- 304-65-780
- Mfr. Part No.:
- 1552770000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Number of Ways | 3 | |
| Current | 17.5A | |
| Wire Size | 14AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 50V | |
| Pitch | 3.5mm | |
| Cable CSA | 0.5mm², 1.5mm² | |
| Colour | Blue | |
| Series | A3C | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL, UKCA, RoHS, IECEX, IEC 60947-1, CSA, ATEX | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Standard Terminal Block | ||
Number of Ways 3 | ||
Current 17.5A | ||
Wire Size 14AWG, 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 50V | ||
Pitch 3.5mm | ||
Cable CSA 0.5mm², 1.5mm² | ||
Colour Blue | ||
Series A3C | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL, UKCA, RoHS, IECEX, IEC 60947-1, CSA, ATEX | ||
Hazardous Area Certification ATEX, IECEx | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
Related links
- Weidmüller A3C Series Standard Terminal Block 14AWG 17.5A Push-in
- Weidmüller A4C Series Standard Terminal Block 14AWG 17.5A Push-in
- Phoenix Contact PTRVB Series Distribution Block 14AWG 17.5A Push-in
- Phoenix Contact PTMC Series Pluggable Terminal Block 14AWG 17.5A Push-in
- Phoenix Contact FTMC Series Pluggable Terminal Block 14AWG 17.5A Push-in
- Phoenix Contact PTMC Series Pluggable Terminal Block 14AWG 17.5A Push-in
- Phoenix Contact PTMC Series Pluggable Terminal Block 14AWG 17.5A Push-in
- Phoenix Contact PTMC Series Pluggable Terminal Block 14AWG 17.5A Push-in