Phoenix Contact PT 4-TWIN/1P-PE Series Earth Terminal Block Push-in
- RS Stock No.:
- 123-8004
- Mfr. Part No.:
- 3212202
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
Kr. 218,62
(exc. VAT)
Kr. 273,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 43,724 | Kr. 218,62 |
*price indicative
- RS Stock No.:
- 123-8004
- Mfr. Part No.:
- 3212202
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Earth Terminal Block | |
| Voltage | 60V | |
| Colour | Green, Yellow | |
| Series | PT 4-TWIN/1P-PE | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 100°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Earth Terminal Block | ||
Voltage 60V | ||
Colour Green, Yellow | ||
Series PT 4-TWIN/1P-PE | ||
Minimum Operating Temperature -40°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 100°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
PT Series Earth (Ground) Modular Terminal Blocks
A professional range of PT series earth DIN Rail Terminal blocks from Phoenix Contact. These push in connection Terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PT series Terminal blocks are a Compact design and front connection enabling a wide range of cable size wiring in confined space. All Terminal blocks provide an addition test connection and are highly reliable and excellent quality.
PT Series
Related links
- Phoenix Contact PT 4/1P-PE Series Earth Terminal Block Push-in
- Phoenix Contact 3212374 PT 1.5/S-TWIN/1P-PE Series Earth Terminal Block Green 0.14mm² 1-Level,
- Phoenix Contact PT 6/1P-PE Series Earth Terminal Block Push-in
- Phoenix Contact 3060513 UT 2.5-TWIN/1P-PE Series Earth Modular Terminal Block Yellow 2.5mm² Screw
- Phoenix Contact 3210059 PT 2.5/1P-PE Series Earth Terminal Block Yellow 0.14mm² 1-Level, Plug-In
- Phoenix Contact 3209659 PT 2.5-TWIN/1P-PE Series DIN Rail Terminal Block Green 0.14mm² 1-Level, Plug-In
- Phoenix Contact 3214479 PTS 1.5/S/1P-PE Series Earth Terminal Block Yellow 0.14mm² 1-Level, Push-in
- Phoenix Contact 3045033 UT 2.5/1P-PE Series Earth Terminal Block Yellow 0.14mm² 1-Level, Screw