Phoenix Contact PTPOWER Series High Current Connector Screw
- RS Stock No.:
- 201-4133
- Mfr. Part No.:
- 3260061
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
Kr. 1 532,81
(exc. VAT)
Kr. 1 916,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 153,281 | Kr. 1 532,81 |
*price indicative
- RS Stock No.:
- 201-4133
- Mfr. Part No.:
- 3260061
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | High Current Connector | |
| Fused | No | |
| Voltage | 1kV | |
| Pitch | 20mm | |
| Series | PTPOWER | |
| Colour | Grey | |
| Cable CSA | 70mm² | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, DNV GL, UL, IEC 60947-7-1, EAC, Bureau Veritas, CSA, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type High Current Connector | ||
Fused No | ||
Voltage 1kV | ||
Pitch 20mm | ||
Series PTPOWER | ||
Colour Grey | ||
Cable CSA 70mm² | ||
Termination Type Screw | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, DNV GL, UL, IEC 60947-7-1, EAC, Bureau Veritas, CSA, cUL | ||
The Phoenix Contact's high-current feed-through terminal block with screw connection, conductors up to 10mm² can be directly contacted. in this without manually opening the terminal point. It is simple and easy plugging no requirement to manually open the terminal point. It is quick and easy connection is now also possible for large conductor. It has 2 connection.
Number of level 1
Rated surge voltage 8 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PTPOWER Series High Current Connector Screw
- Phoenix Contact 3260136 PTPOWER Series High Current Connector Blue 1-Level IECEx/ATEX
- Phoenix Contact 1054734 PTPOWER Series High Current Connector Yellow 185mm² Screw
- Phoenix Contact 3260057 PTPOWER Series High Current Connector Grey 1-Level, Screw
- Phoenix Contact 3212082 PTPOWER Series High Current Connector Yellow 35mm² Screw
- Phoenix Contact 1054733 PTPOWER Series High Current Connector Blue 1-Level, Screw
- Phoenix Contact 1054737 PTPOWER Series High Current Connector Grey 1-Level, Screw
- Phoenix Contact 3212075 PTPOWER Series High Current Connector Grey 1-Level, Screw