Phoenix Contact PTRV Series DIN Rail Terminal Block Push-in
- RS Stock No.:
- 201-4209
- Mfr. Part No.:
- 3270118
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
Kr. 996,68
(exc. VAT)
Kr. 1 245,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 99,668 | Kr. 996,68 |
*price indicative
- RS Stock No.:
- 201-4209
- Mfr. Part No.:
- 3270118
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Terminal Block | |
| Fused | No | |
| Voltage | 250V | |
| Cable CSA | 0.14mm², 2.5mm² | |
| Series | PTRV | |
| Colour | Blue | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IECEE CB, KEMA-KEUR, CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Terminal Block | ||
Fused No | ||
Voltage 250V | ||
Cable CSA 0.14mm², 2.5mm² | ||
Series PTRV | ||
Colour Blue | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IECEE CB, KEMA-KEUR, CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTRV blue marshalling panel has 2.3mm test connection that enables testing between the conductors with test pins commonly used in the industry. The colour of connection element is blue and it has 16 connections.
Blue version for using in intrinsically safe circuits in potentially explosive areas
Tool-free wiring in a confined space
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PTRV Series DIN Rail Terminal Block Push-in
- Phoenix Contact PTRV Series Non-Fuse DIN Rail Terminal Push-in
- Phoenix Contact 3270140 PTRV 8 /GY Series DIN Rail Terminal Block Grey 2.5 mm² Push-in
- Phoenix Contact 3270135 PTRV 8 BU/RDWH Series DIN Rail Terminal Block Blue 2.5 mm² Push-in
- Phoenix Contact 3270231 PTRV 8 /RD Series DIN Rail Terminal Block Grey 2.5 mm² Push-in
- Phoenix Contact 3270133 PTRV 8 /WHRD Series DIN Rail Terminal Block Grey 2.5 mm² Push-in
- Phoenix Contact 3270136 PTRV 8 BU/BU Series DIN Rail Terminal Block Blue 2.5 mm² Push-in
- Phoenix Contact 3270125 PTRV 4-PV /BK Series DIN Rail Terminal Block Grey 2.5 mm² Push-in