Phoenix Contact QTTCB Series Double Level Terminal Block Quick Connect

Subtotal (1 pack of 50 units)*

Kr. 2 128,90

(exc. VAT)

Kr. 2 661,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 42,578Kr. 2 128,90

*price indicative

RS Stock No.:
201-4227
Mfr. Part No.:
3205129
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Double Level Terminal Block

Fused

No

Voltage

500V

Cable CSA

0.25mm², 1.5mm²

Colour

Blue

Series

QTTCB

Minimum Operating Temperature

-60°C

Termination Type

Quick Connect

Maximum Operating Temperature

105°C

Standards/Approvals

UL Recognised, NK, LR, IECEX, IEC 60947-7-1, EAC Ex, EAC, DNV GL, cULus Recognised, cUL Recognised, CSA, Bureau Veritas, ATEX, ABS

Hazardous Area Certification

IECEx, ATEX

COO (Country of Origin):
CN
The Phoenix contact double-level terminal block has a quick connection method and a wire size 24 - 16.

Quick connection method

Mounting NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy