Phoenix Contact PTTB Series Double Level Terminal Block Push-in
- RS Stock No.:
- 201-4908
- Mfr. Part No.:
- 3062744
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 1 443,70
(exc. VAT)
Kr. 1 804,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 28,874 | Kr. 1 443,70 |
*price indicative
- RS Stock No.:
- 201-4908
- Mfr. Part No.:
- 3062744
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Double Level Terminal Block | |
| Fused | No | |
| Voltage | 1kV | |
| Cable CSA | 0.2mm², 6mm² | |
| Series | PTTB | |
| Colour | Grey | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC 60947-7-1, EAC, cULus, cUL, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Double Level Terminal Block | ||
Fused No | ||
Voltage 1kV | ||
Cable CSA 0.2mm², 6mm² | ||
Series PTTB | ||
Colour Grey | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC 60947-7-1, EAC, cULus, cUL, CSA | ||
- COO (Country of Origin):
- CN
The Phoenix contact double-level terminal block has a push-in connection method and wire size 24 - 10.
Push-in connection method
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3211827 PTTB Series Double Level Terminal Block Blue 6 mm² Push-in ATEX
- Phoenix Contact 3210907 PTTB Series Double Level Terminal Block Grey 4 mm² Push-in
- Phoenix Contact 3211469 PTTB Series Double Level Terminal Block Grey 4 mm² Push-in
- Phoenix Contact PTTB Series Component Terminal Block Push-in
- Phoenix Contact PTTB Series Terminal Block 6mm² Wire, 28A Push-in
- Phoenix Contact 3211825 PTTB 4-PV Series Double Level Terminal Block Grey 6 mm² Push-in ATEX
- Phoenix Contact 3213221 PTTB Series Component Terminal Block Grey 4 mm² Push-in
- Phoenix Contact 3208511 PTTB 1.5/S Series Double Level Terminal Block Grey 2-Level, Push-in