Phoenix Contact QTC Series Earth Terminal Block, 4-Way, 14AWG, 20 AWG Wire Quick Connect
- RS Stock No.:
- 201-5511
- Mfr. Part No.:
- 3206448
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 5 178,65
(exc. VAT)
Kr. 6 473,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 103,573 | Kr. 5 178,65 |
*price indicative
- RS Stock No.:
- 201-5511
- Mfr. Part No.:
- 3206448
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Earth Terminal Block | |
| Number of Ways | 4 | |
| Wire Size | 14AWG, 20AWG | |
| Voltage | 320V | |
| Colour | Green, Yellow | |
| Cable CSA | 2.5mm² | |
| Series | QTC | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Quick Connect | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Earth Terminal Block | ||
Number of Ways 4 | ||
Wire Size 14AWG, 20AWG | ||
Voltage 320V | ||
Colour Green, Yellow | ||
Cable CSA 2.5mm² | ||
Series QTC | ||
Minimum Operating Temperature -60°C | ||
Termination Type Quick Connect | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix contact ground modular terminal block has a quick connection method and wire size 20 - 14.
Quick connection method
Mounting NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact OTC Series Earth Terminal Block 24AWG Wire Quick Connect
- Phoenix Contact OTC Series Earth Terminal Block 20AWG Wire Quick Connect
- Phoenix Contact QTC Series Fused Terminal Block 0.5mm² 6.3A Quick Connect
- Phoenix Contact QTC Series Knife Disconnect Terminal Block Quick Connect
- Phoenix Contact 3205093 QTC 1.5-QUATTRO-PE Series Earth Terminal Block Green 0.25mm² 1-Level, Quick
- Phoenix Contact QTC 2.5 Series Feed Through Terminal Block Quick Connect
- Phoenix Contact 3205035 QTC 1.5-PE Series Earth Terminal Block Green 0.25mm² 1-Level, Quick Connect
- Phoenix Contact 3206432 QTC 2.5-PE Series Earth Terminal Block Yellow 0.5mm² 1-Level