Phoenix Contact PT Series Fuse Modular Terminal Block Push-in
- RS Stock No.:
- 201-5589
- Mfr. Part No.:
- 3002609
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 6 420,20
(exc. VAT)
Kr. 8 025,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 128,404 | Kr. 6 420,20 |
*price indicative
- RS Stock No.:
- 201-5589
- Mfr. Part No.:
- 3002609
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Fuse Modular Terminal Block | |
| Fused | Yes | |
| Voltage | 24V | |
| Colour | Black | |
| Cable CSA | 0.2mm², 6mm² | |
| Series | PT | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, cUL, cULus, EAC, IEC 60947-7-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fuse Modular Terminal Block | ||
Fused Yes | ||
Voltage 24V | ||
Colour Black | ||
Cable CSA 0.2mm², 6mm² | ||
Series PT | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, cUL, cULus, EAC, IEC 60947-7-3 | ||
The Phoenix Contact Fuse modular terminal block uses push-in connection method. The fuse type is of glass or ceramics. It is available in black colour. The voltage is determined by the LEDs for the terminal block, It has total 24 LEDs.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PT Series Fuse Modular Terminal Block Push-in
- Phoenix Contact PT 6 Series Fuse Modular Terminal Block Push-in
- Phoenix Contact PT 4 Series Fuse Modular Terminal Block 6mm² Wire, 6.3A Push-in
- Phoenix Contact 3002612 PT Series Fuse Modular Terminal Block Black 6 mm² Push-in ATEX
- Phoenix Contact 3211868 PT Series Fuse Modular Terminal Block Black 10 mm² Push-in
- Phoenix Contact 3212175 PT Series Fuse Modular Terminal Block Black 10 mm² Push-in
- Phoenix Contact 3002611 PT Series Fuse Modular Terminal Block Black 6 mm² Push-in IECEx
- Phoenix Contact 3002608 PT Series Fuse Modular Terminal Block Black 6 mm² Push-in IECEx