Phoenix Contact PTI Series DIN Rail Terminal Block Push-in

Subtotal (1 pack of 50 units)*

Kr. 1 422,35

(exc. VAT)

Kr. 1 777,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 28,447Kr. 1 422,35

*price indicative

RS Stock No.:
201-5778
Distrelec Article No.:
304-32-374
Mfr. Part No.:
3214029
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Terminal Block

Fused

No

Voltage

500V

Series

PTI

Cable CSA

16mm²

Colour

Grey

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

CSA, cUL, cULus, EAC, IEC 60947-7-1, IECEE CB, UL, VDE

COO (Country of Origin):
PL
The Phoenix contact installation terminal block has a push-in connection method and wire size 24 - 4.

Push-in connection method

Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy