Phoenix Contact Combi Pluggable Solutions Series DIN Rail Terminal Block, 13-Way, 10AWG, 24 AWG Wire, 32A Screw
- RS Stock No.:
- 204-7689
- Mfr. Part No.:
- 3060238
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
Kr. 2 258,37
(exc. VAT)
Kr. 2 822,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 225,837 | Kr. 2 258,37 |
*price indicative
- RS Stock No.:
- 204-7689
- Mfr. Part No.:
- 3060238
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Ways | 13 | |
| Product Type | DIN Rail Terminal Block | |
| Current | 32A | |
| Wire Size | 10AWG, 24AWG | |
| Mount Type | DIN Rail | |
| Material | Polyamide | |
| Pitch | 6.2mm | |
| Voltage | 800V | |
| Cable CSA | 0.2mm², 6mm² | |
| Colour | Grey | |
| Series | Combi Pluggable Solutions | |
| Minimum Operating Temperature | -60°C | |
| Gender | Male | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 125°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 13 | ||
Product Type DIN Rail Terminal Block | ||
Current 32A | ||
Wire Size 10AWG, 24AWG | ||
Mount Type DIN Rail | ||
Material Polyamide | ||
Pitch 6.2mm | ||
Voltage 800V | ||
Cable CSA 0.2mm², 6mm² | ||
Colour Grey | ||
Series Combi Pluggable Solutions | ||
Minimum Operating Temperature -60°C | ||
Gender Male | ||
Termination Type Screw | ||
Maximum Operating Temperature 125°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH, CSA | ||
- COO (Country of Origin):
- PL
The Phoenix contact plug has a screw connection method and wire size 24 - 10.
Screw connection method
Nom. Voltage 800 V
Nom. Current 32 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact COMBICON Power Series Feed Through Terminal Block 10AWG 32A Screw
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3045525
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 32A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 17.5A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 24A
- Phoenix Contact Combi Pluggable Solutions Series Modular Connector
- Phoenix Contact PTN 4 Series Non-Fused Terminal Block 10AWG 32A Push-in
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 3209882