Phoenix Contact PTI Series Terminal Block, 1-Way, 16mm² Wire, 76A Solder
- RS Stock No.:
- 209-1741
- Mfr. Part No.:
- 3214023
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 1 507,90
(exc. VAT)
Kr. 1 884,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 30,158 | Kr. 1 507,90 |
*price indicative
- RS Stock No.:
- 209-1741
- Mfr. Part No.:
- 3214023
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Terminal Block | |
| Number of Ways | 1 | |
| Current | 76A | |
| Wire Size | 16mm² | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Pitch | 10.2mm | |
| Voltage | 500V | |
| Colour | Blue | |
| Series | PTI | |
| Cable CSA | 16mm² | |
| Wire Protection | No | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 130°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block | ||
Number of Ways 1 | ||
Current 76A | ||
Wire Size 16mm² | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Pitch 10.2mm | ||
Voltage 500V | ||
Colour Blue | ||
Series PTI | ||
Cable CSA 16mm² | ||
Wire Protection No | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 130°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact installation level terminal block with push in connection and cross section of 0.5 to 16 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- RS PRO Disconnect Terminal Block 16mm² Wire, 76A Screw
- RS PRO Non-Fused Terminal Block 16mm² Wire, 76A Screw
- Phoenix Contact PTI Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Terminal Block 0.2mm² 28A Push-in
- CAMDENBOSS Terminal Strip 16mm² Wire, 76A Screw
- RS PRO Terminal Strip 16mm² Wire, 76A Screw
- Legrand Terminal Strip 16mm² Wire, 76A Screw
- HellermannTyton Sigma Series Terminal Strip 16mm Wire, 76A Screw