Phoenix Contact ST Series Earth Terminal Block, 2-Way, 28AWG Wire Plug-In
- RS Stock No.:
- 212-7443
- Mfr. Part No.:
- 3042748
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 2 926,70
(exc. VAT)
Kr. 3 658,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 58,534 | Kr. 2 926,70 |
*price indicative
- RS Stock No.:
- 212-7443
- Mfr. Part No.:
- 3042748
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Earth Terminal Block | |
| Number of Ways | 2 | |
| Wire Size | 28AWG | |
| Voltage | 320V | |
| Series | ST | |
| Colour | Yellow, Green | |
| Cable CSA | 0.08mm², 6mm² | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Earth Terminal Block | ||
Number of Ways 2 | ||
Wire Size 28AWG | ||
Voltage 320V | ||
Series ST | ||
Colour Yellow, Green | ||
Cable CSA 0.08mm², 6mm² | ||
Minimum Operating Temperature -60°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Spring cage ground Terminal Block with 2 numbers of connections has plug-in and spring cage connection method. It is MADE up of the PA material and available in green-yellow colour.
Same shape and pitch as the PIN/PIN versions of the COMBI series
Contact is MADE free from mechanical and electrical errors by simply snapping onto the DIN rail
Tested for railway applications
Related links
- Phoenix Contact ST Series Earth Terminal Block 24AWG, 6 AWG Wire Spring Cage
- Phoenix Contact STS Series Terminal Block Connector 28AWG Wire, 20A Spring Cage
- Phoenix Contact ST Series Earth Block 24AWG 76A Spring Cage
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 28AWG Wire, 25A Screw
- Phoenix Contact 4-Way Earth Terminal Block 4 mm² Plug-In, Polyamide Housing
- Phoenix Contact SP Series Terminal Plug 28AWG Wire, 32A Spring Cage
- Phoenix Contact ST Series Fused Terminal Block 4mm² Wire, 6.3A Spring Cage